Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7545LPZ-REEL

IC DAC 12BIT A-OUT 20PLCC 12 Bit Digital to Analog Converter 1 20-PLCC (9x9)
$ 35.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7545LPZ-REEL.

Analog Devices

Datasheet19 pages22 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7545LPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.32
$ 29.089
$ 29.089
Stock
158,147
126,596
126,596
Authorized Distributors
4
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD7545JPZ
IC DAC 12BIT A-OUT 20PLCC 12 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Analog DevicesAD7545AKP-REEL
IC DAC 12BIT A-OUT 20PLCC 12 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Analog DevicesAD7548KPZ
IC DAC 12BIT A-OUT 20PLCC 12 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Analog DevicesMX7545KP+
CMOS, Buffered, 12-Bit Multiplying DAC
Analog DevicesMX7534JP+
Microprocessor-Compatible, 14-Bit DACs

Descriptions

Descriptions of Analog Devices AD7545LPZ-REEL provided by its distributors.

IC DAC 12BIT A-OUT 20PLCC 12 Bit Digital to Analog Converter 1 20-PLCC (9x9)
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Digital to Analog Converters - DAC 12B CMOS IC Buffered Multiplying
5V~15V 12bit 1 12 Parallel 5V~15V R-2R LCC SMD mount,glue mount
20-LCC (J-Lead) Current - Unbuffered R-2R AD7545 digital to analog converter 15V 2mus 0.5LSB 8.9662mm
PARALLEL WORD INPUT LOADING 12-BIT DAC PQCC20
DAC 1-CH R-2R 12-bit 20-Pin PLCC T/R
DAC, 1 FUNC, PARALLEL, WORD INPU
IC DAC 12BIT MULT CMOS 20-PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7545LPZREEL