Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7545GLN

IC DAC 12BIT W/BUFF MULT 20-DIP / Bit Digital to Analog Converter 20-PDIP
$ 23.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7545GLN.

DigiKey

Datasheet8 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7545GLN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.39
$ 34.046
$ 34.046
Stock
131,328
244,216
244,216
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
2 µs
1 µs
1 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
-
1
1
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Analog DevicesAD7545LNZ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Analog DevicesAD7545JNZ
CMOS 12-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20
Analog DevicesMX7545JN+
IC DAC 12BIT MULT 20-DIP / DAC 1-CH R-2R 12-bit 20-Pin PDIP N
Analog DevicesMX7545KN+
CMOS, Buffered, 12-Bit Multiplying DAC
Analog DevicesAD767KNZ
Microprocessor-Compatible 12-Bit D/A Converter
Analog DevicesMX7537KN+
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PDIP24

Descriptions

Descriptions of Analog Devices AD7545GLN provided by its distributors.

IC DAC 12BIT W/BUFF MULT 20-DIP / Bit Digital to Analog Converter 20-PDIP
Through Hole Non-RoHS Compliant 20-DIP (0.300 7.62mm) Digital to Analog Converter
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated