Analog Devices AD7537LP

IC DAC 12BIT DUAL MULT 28-PLCC / Bit Digital to Analog Converter 28-PLCC (11.51x11.51)
$ 35.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7537LP.

DigiKey

Datasheet8 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7537LP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.95
$ 64.11
Stock
149,019
125,338
Authorized Distributors
1
5
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
-
667 ksps
Polarity
-
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V

Related Parts

Analog DevicesAD7537KPZ
D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PQCC28
Analog DevicesAD7537LPZ
10.8V~16.5V 667kS/s 12bit 2 12 Parallel 10.8V~16.5V R-2R LCC SMD mount 3.94mm(height)
Analog DevicesAD7537KP
LC2MOS (8+4) Loading Dual 12-Bit DAC | IC DAC 12BIT A-OUT 28PLCC

Descriptions

Descriptions of Analog Devices AD7537LP provided by its distributors.

IC DAC 12BIT DUAL MULT 28-PLCC / Bit Digital to Analog Converter 28-PLCC (11.51x11.51)
IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 28; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated