Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7524KNZ

D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PDIP16
$ 16.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7524KNZ.

Analog Devices

Datasheet8 pages14 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.83%

CAD Models

Download Analog Devices AD7524KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.14
$ 69.31
$ 69.31
Stock
152,731
93,618
93,618
Authorized Distributors
6
2
2
Case/Package
N
Q
Q
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
4 Msps
4 Msps
4 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7524JNZ
CMOS 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PDIP16
Analog DevicesAD7524LNZ
Digital To Analogue Converter, Dual, 8 Bit, Parallel, 5V To 15V, Dip, 16
Texas InstrumentsTLC7524CN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDIP16
Texas InstrumentsTLC7524IN
5V, 14.5V~15.5V, 10MS/s, 8bit, 1:8 Parallel, R-2R, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsTLC7524EN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDIP16
Analog DevicesAD558JNZ
DAC 8-Bit 1.25Msps Parallel 4.5V~16.5V R-2R PDIP-16 TH 19.18mm × 6.35mm × 5.33mm

Descriptions

Descriptions of Analog Devices AD7524KNZ provided by its distributors.

D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PDIP16
5V~15V 8bit 1 8 Parallel 5V~15V R-2R PDIP-16 TH 19.18mm × 6.35mm × 3.3mm
DAC 1-CH Segment 8-bit 16-Pin PDIP N Tube
16-DIP (0.300 7.62mm) Current - Unbuffered R-2R AD7524 digital to analog converter 10V 550ns 4Msps 0.5LSB
CMOS 8-Bit Buffered Multiplying DAC
Dac, 8Bit, Dip-16, -40 To 85Deg C; |Analog Devices, Inc. AD7524KNZ
D/A CONVERTER, PARALLEL, 8 BITS
IC DAC 8BIT MULTIPLYING 16-DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated