Analog Devices AD7503KQ

Analog Multiplexer Single 8: 1 16-Pin CDIP
$ 21.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7503KQ.

HQonline

Datasheet4 pages22 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7503KQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.32
$ 11.82
$ 11.82
Stock
141,789
186,983
186,983
Authorized Distributors
1
1
1
Case/Package
CDIP
DIP
DIP
Number of Pins
-
16
16
Logic Function
-
-
-
Number of Inputs
-
8
8
Number of Outputs
-
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
-
1
1

Related Parts

Analog DevicesADG506ATQ
MULTIPLEXER, CMOS ANALOGUE, DIP; Available until stocks are exhausted Alternative available
Analog DevicesADG506ABQ
16-Channel Multiplexer (Superior DG506A Replacement)
Analog DevicesADG507ABQ
Analog Multiplexer Single 8:1 Automotive 28-Pin CDIP Tube
Analog DevicesAD7501JQ
IC MULTIPLEXER 8X1 16CDIP / Circuit IC Switch 16-CERDIP
Analog DevicesAD7503JQ
IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,DIP,16PIN,CERAMIC
Analog DevicesADG526ATQ
MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices AD7503KQ provided by its distributors.

Analog Multiplexer Single 8:1 16-Pin CDIP
8-CHANNEL SGL ENDED MULTIPLEXER CDIP16
CMOS 4/8 Channel Analog Multiplexers
The AD7503 is a monolithic CMOS, 8-channel analog multiplexer which switch one of eight inputs to a common output, depending on the state of three binary address lines and an “enable” input. The AD7503 is identical to the AD7501 except its “enable” logic is inverted. All digital inputs are TTL/DTL and CMOS logic compatible.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated