Analog Devices AD7450BRM

Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube
$ 6.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7450BRM.

DigiKey

Datasheet28 pages21 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7450BRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.38
$ 12.502
$ 12.502
Stock
119,625
164,790
164,790
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7495BRMZ
IC ADC 12BIT SAR 8MSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Analog DevicesAD7450ABRMZ
1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7451BRMZ
1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube
Texas InstrumentsADCS7477AIMFE/NOPB
ADC Single SAR 1Msps 12-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC102S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 10-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADC124S101CIMM
ADC124S101 4 Channel, 500 ksps to 1 Msps, 12-Bit A/D Converter | IC ADC 12BIT SAR 10VSSOP

Descriptions

Descriptions of Analog Devices AD7450BRM provided by its distributors.

Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube
2.7V 5.25V ±1LSB MSOP-8 SMD mount 3mm*3mm*1.1mm
IC ADC 12BIT DIFF-IN 1MSPS 8MSOP
IC,AD7450BRM,3V/5V DIFFERENTIA L INPUT 12 BI <NV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated