Analog Devices AD7376ARUZ100-R7

Digital Potentiometer 100kOhm 128POS Volatile Linear 14-Pin TSSOP T/R
$ 9.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7376ARUZ100-R7.

element14 APAC

Datasheet20 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-1.60%

CAD Models

Download Analog Devices AD7376ARUZ100-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.287
$ 8.589
Stock
245,920
208,818
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
100 kΩ
100 kΩ
Number of Taps
128
128
Tolerance
30 %
30 %
Temperature Coefficient
35 ppm/°C
-
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
33 V
33 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7376ARUZ100-R7.

Related Parts

Analog DevicesAD5222BRUZ100
Digital Potentiometer 128POS 100KOhm Dual 14-Pin TSSOP
DIGITAL POTENTIOMETER, ICS 7-BIT, VOL DIGI POT 100K OHM, 14LD TSSOP
Analog DevicesAD5122BRUZ100
Digital Potentiometer 100kOhm 128POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive 14-Pin TSSOP Tube
Digital Potentiometer 100kOhm 128POS Volatile Automotive 14-Pin TSSOP Tube
Analog DevicesAD5122ABRUZ100
Digital Potentiometer 100kOhm 128POS Non-Volatile Linear/Log 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD7376ARUZ100-R7 provided by its distributors.

Digital Potentiometer 100kOhm 128POS Volatile Linear 14-Pin TSSOP T/R
12μA -300ppm/℃ linear 100KΩ 128 1 Volatile SPI Potentiometer TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1mm
IC DGT POT 100KOHM 128TP 14TSSOP
DIGITAL POTENTIOMETER, -40 TO 85DEG C;
DIGITAL POTENTIOMETER, 100000OHM
IT CAN ALSO OPERATE FRON 4.5TO 33V SINGLE SUPPLY AD7376 Tin Cascade Pin digital potentiometer 470kHz 16.5V 100kOhm 5mm
The AD7376 is one of the few high voltage, high performance digital potentiometers** on the market. This device can be used as a programmable resistor or resistor divider. The AD7376 performs the same electronic adjustment function as mechanical potentiometers, variable resistors, and trimmers with enhanced resolution, solid-state reliability, and programmability. With digital rather than manual control, the AD7376 provides layout flexibility and allows closed-loop dynamic controllability. The AD7376 features sleep-mode programmability in shutdown that can be used to program the preset before device activation, thus providing an alternative to costly EEPROM solutions. The AD7376 is available in 14-lead TSSOP and 16-lead wide body SOIC packages in 10 kO, 50 kO, and 100 kO options. All parts are guaranteed to operate over the -40°C to +85°C extended industrial temperature range. Applications High voltage DAC Programmable power supply Programmable gain and offset adjustment Programmable filters, delays Actuator control Audio volume control Mechanical potentiometer replacement **The terms digital potentiometer and RDAC are used interchangeably.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7376ARUZ100R7