Microchip MCP45HV31-104E/ST

Digital Potentiometer, Ics 7-BIT, Vol Digi Pot 100K Ohm, 14LD TSSOP
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP45HV31-104E/ST.

Newark

Datasheet100 pages12 years ago

Microchip

Inventory History

3 month trend:
+77.52%

CAD Models

Download Microchip MCP45HV31-104E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 3.4
Stock
95,075
118,335
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
100 kΩ
100 kΩ
Number of Taps
128
128
Tolerance
20 %
20 %
Temperature Coefficient
100 ppm/°C
-
Memory Type
Volatile
Volatile
Interface
2-Wire, I2C
I2C
Min Supply Voltage
10 V
1.8 V
Max Supply Voltage
36 V
36 V

Supply Chain

Projected EOL Date2039-06-11
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-06-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC DGT POT 100KOHM 129TP 14TSSOP / 7/8-Bit Single/Dual I2C Digital POT with Volatile Memory
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive 14-Pin TSSOP Tube
Digital Potentiometer 100kOhm 128POS Volatile Automotive 14-Pin TSSOP T/R
Analog DevicesAD5222BRUZ100
Digital Potentiometer 128POS 100KOhm Dual 14-Pin TSSOP
Analog DevicesAD5122BRUZ100
Digital Potentiometer 100kOhm 128POS Non-Volatile Linear/Log 16-Pin TSSOP Tube

Descriptions

Descriptions of Microchip MCP45HV31-104E/ST provided by its distributors.

DIGITAL POTENTIOMETER, ICS 7-BIT, VOL DIGI POT 100K OHM, 14LD TSSOP
Digital Potentiometer 145KΩ ±100ppm/°C 128 Taps 1 Ch 1.8V Volatile 36V I²C SOP SMD
Digital Potentiometer 128POS 100k Ohm Single 14-Pin TSSOP Tube
Digital Potentiometers, 128Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
100k ohm,8-Bit Digipot,+/-18V or +/-36V Operation,I2C Interface,Volatile Memory
DIGITAL POT VOL; End To End Resistance: 100kohm; No. of Pots: Single; Control Interface: I2C; Track Taper: Logarithmic; Resistance Tolerance: ± 20%; Supply Voltage Min: 10V; Supply Voltage Max: 36V; Potentiometer IC Case Style:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP45HV31-104E/ST.
  • MCP45HV31-104EST