Analog Devices AD736KN

IC AC Rms to DC Conv 5V 8-DIP / Rms to DC Converter 8-PDIP
$ 10.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD736KN.

Augswan

Datasheet20 pages13 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD736KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.23
$ 29.342
$ 29.342
Stock
150,058
186,830
186,830
Authorized Distributors
1
5
5
Number of Channels
-
-
-
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
2.8 V
2.8 V
Max Supply Voltage
-
16.5 V
16.5 V
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8

Related Parts

Microchip24LC256-I/P
24LC256 Series 256 Kb I2C 2 Wire (32K X 8) 2.5 V Serial EEPROM - PDIP-8
Microchip24LC128-I/P
EEPROM Serial-2Wire 128K-bit 16K x 8 3.3V/5V 8-Pin PDIP Tube / IC EEPROM 128KBIT 400KHZ 8DIP
MicrochipMCP2551-I/P
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8

Descriptions

Descriptions of Analog Devices AD736KN provided by its distributors.

IC AC RMS TO DC CONV 5V 8-DIP / RMS to DC Converter 8-PDIP
True RMS to DC Converter 8-Pin PDIP
NEW DESIGNS consider the AD8436 For improved linearity, faster and constant settling time at a lower price, please consider the latest generation RMS-dc converter AD8436. The AD736 is a low power, precision, monolithic true rms-to-dc converter. It is laser trimmed to provide a maximum error of ±0.3 mV ± 0.3% of reading with sine wave inputs. Furthermore, it maintains high accuracy while measuring a wide range of input waveforms, including variable duty-cycle pulses and triac (phase)-controlled sine waves. The low cost and small size of this converter make it suitable for upgrading the performance of non-rms precision rectifiers in many applications. Compared to these circuits, the AD736 offers higher accuracy at an equal or lower cost. The AD736 can compute the rms value of both ac and dc input voltages. It can also be operated as an ac-coupled device by adding one external capacitor. In this mode, the AD736 can resolve input signal levels of 100 μV rms or less, despite variations in temperature or supply voltage. High accuracy is also maintained for input waveforms with crest factors of 1 to 3. In addition, crest factors as high as 5 can be measured (introducing only 2.5% additional error) at the 200 mV full-scale input level. The AD736 has its own output buffer amplifier, thereby pro-viding a great deal of design flexibility. Requiring only 200 μA of power supply current, the AD736 is optimized for use in portable multimeters and other battery-powered applications. The AD736 allows the choice of two signal input terminals: a high impedance FET input (1012 Ω) that directly interfaces with High-Z input attenuators and a low impedance input (8 kΩ) that allows the measurement of 300 mV input levels while operating from the minimum power supply voltage of +2.8 V, −3.2 V. The two inputs can be used either single ended or differentially. The AD736 has a 1% reading error bandwidth that exceeds 10 kHz for the input amplitudes from 20 mV rms to 200 mV rms while consuming only 1 mW. The AD736 is available in four performance grades. The AD736J and AD736K grades are rated over the 0°C to +70°C and −20°C to +85°C commercial temperature ranges. The AD736A and AD736B grades are rated over the −40°C to +85°C industrial temperature range. The AD736 is available in three low cost, 8-lead packages: PDIP, SOIC, and CERDIP. Product Highlights The AD736 is capable of computing the average rectified value, absolute value, or true rms value of various input signals. Only one external component, an averaging capacitor, is required for the AD736 to perform true rms measurement. The low power consumption of 1 mW makes the AD736 suitable for many battery-powered applications. A high input impedance of 1012 Ω eliminates the need for an external buffer when interfacing with input attenuators. A low impedance input is available for those applications that require an input signal up to 300 mV rms operating from low power supply voltages. Data Sheet, Rev. H, 2/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated