Analog Devices AD7306JRZ

Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W Tube
$ 25.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7306JRZ.

Newark

Datasheet8 pages30 years ago
Datasheet9 pages30 years ago
Datasheet9 pages30 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

iiiC

Inventory History

3 month trend:
-21.38%

CAD Models

Download Analog Devices AD7306JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.703
$ 26.036
$ 26.036
Stock
147,978
333,911
333,911
Authorized Distributors
4
4
4
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232, RS-422
RS-232, RS-422
RS-232, RS-422
Number of Drivers
3
3
3
Number of Receivers
2
3
3
Data Rate
5 Mbps
10 Mbps
10 Mbps
Receiver Hysteresis
70 mV
70 mV
70 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDS14185WM/NOPB
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail
Analog DevicesADM208ARZ
Quad Transmitter/Receiver RS-232, 24-Pin SOIC W Tube
Analog DevicesADM208EARZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM3222ARWZ
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Analog DevicesMAX3241EWI+
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W

Descriptions

Descriptions of Analog Devices AD7306JRZ provided by its distributors.

Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W Tube
+5 V Powered RS-232/RS-422 Transceiver
adi Multi protocol transceiver, 1 (RS-422),2 (RS-232)-TX, EIA-232/ EIA-422/ RS-232/ RS-422interface, surface mount, 1/2-RX, SOIC Wencapsulation
RS232/RS422 TXRX, 5.25V, WSOIC-24; Device Type:RS232 / RS422 Transceiver; IC Interface Type:RS232, RS422; No. of Drivers:3Drivers; No. of Receivers:2Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. of Pins:24Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated