Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7294BSUZ

Sar Analog To Digital Converter Adc, 12 Bit, 22.22Ksps, Tqfp-64
$ 17.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7294BSUZ.

Upverter

Datasheet48 pages14 years ago
Datasheet49 pages14 years ago

Analog Devices

Augswan

iiiC

element14

Inventory History

3 month trend:
+1.27%

CAD Models

Download Analog Devices AD7294BSUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7294BSUZ.

Related Parts

Analog DevicesAD7294-2BSUZ
Analog to Digital Converters - ADC 12-Bit Monitor and Control System
Texas InstrumentsADS7881IPFBT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 4MSPS, Parallel ADC with ef 48-TQFP -40 to 85
Texas InstrumentsADS7881IPFBR
2.7V-5.25V Digital, 5V Analog, 12 Bit, 4MSPS, Parallel ADC with Ref 48-TQFP -40 to 85
Texas InstrumentsADS7882IPFBT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with ef 48-TQFP -40 to 85
Analog DevicesMAX1308ECM+
ADC, 8-CH, SAR, 12BIT, 1.075MSPS, LQFP48
Analog DevicesMAX1316ECM+
5V 76dB 250Ksps 14bit 8 14 Parallel Single-Ended 2.7V~5.25V SAR QFP SMD mount 1.45mm(height)

Descriptions

Descriptions of Analog Devices AD7294BSUZ provided by its distributors.

Sar Analog To Digital Converter Adc, 12 Bit, 22.22Ksps, Tqfp-64
ADC Single Delta-Sigma 20Msps 16-bit LVDS 16-Pin SOIC T/R
I²C, Serial, Digital/Analog Supply, 22.22Ksps, 12bit, 4-Ch, QFP, SMD, 7mm × 7mm × 1mm
12-Bit Monitor and Control System with Multichannel ADC, DACs, Temperature Sensor, and Current Sense
IC, 12BIT ADC, MULTI-CH, 64TQFP; Resolution (Bits):12bit; Sampling Rate:22.22kSPS; Data Interface:Serial, 2-Wire & I2C; Supply Voltage Range - Analogue:4.5V to 5.5V, 4.5V to 16.5V; Supply Voltage Range - Digital:2.7V to 5.5V, 4.5V to 5.5V; Supply Current:5.3mA; IC Case Style:TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +105°C; A/D / D/A Features:A/D & D/A; Base Number:7294; Conversion Rate:200kSPS; Conversion Time:3µs; Digital IC Case Style:TQFP; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Interface Type:2-Wire, I2C, Serial; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:12; No. of Channels:9; No. of Inputs:9; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:TQFP; Sample Rate:200kSPS; Sample Rate:0.2MSPS; Supply Voltage Max:59.4V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated