Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8280WASTZ

Battery Monitoring Li-Ion Automotive AEC-Q100 48-Pin LQFP Tray
$ 7.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8280WASTZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago

Upverter

Newark

Augswan

Farnell

Inventory History

3 month trend:
-2.05%

CAD Models

Download Analog Devices AD8280WASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8280WASTZ.

Related Parts

Analog DevicesAD7280AWBSTZ
Battery Monitoring Li-Ion 5mA 5.2V Automotive AEC-Q100 48-Pin LQFP Tray
Analog DevicesAD7280ABSTZ
Battery Monitoring Li-lon 5mA 5.2V 48-Pin LQFP Tray
Analog DevicesAD7280AWBSTZ-RL
Battery Monitoring Li-Ion 5mA 5.2V Automotive AEC-Q100 48-Pin LQFP T/R

Descriptions

Descriptions of Analog Devices AD8280WASTZ provided by its distributors.

Battery Monitoring Li-Ion Automotive AEC-Q100 48-Pin LQFP Tray
ANALOG DEVICES AD8280WASTZ IC, BATTERY MONITOR, LI-ION, 48LQFP
IC, BATTERY MONITOR, LI-ION, 48LQFP; Battery Type:Li-Ion; No. of Batteries:6; Supply Voltage Range:6V to 30V; Battery IC Case Style:LQFP; No. of Pins:48; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:8280

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated