Analog Devices AD7278ARMZ

Single Channel Single ADC SAR 4Msps 8-bit Serial 8-Pin MSOP Tube
$ 2.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7278ARMZ.

Upverter

Datasheet28 pages15 years ago
Datasheet29 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7278ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.4
$ 2.4
Stock
58,561
96,722
Authorized Distributors
1
1
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
8
8
Sampling Rate
3 Msps
3 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.2 LSB
0.2 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.35 V
-
Max Supply Voltage
3.6 V
-

Related Parts

Analog DevicesAD7278BRMZ
1-Channel Single ADC SAR 4Msps 8-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7278BRMZ-REEL
ADC Single SAR 4Msps 8-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7277ARMZ
3 MSPS, 12-/10-/8-Bit ADCs in 6-Lead TSOT | IC ADC 10BIT SAR 8MSOP
Texas InstrumentsADC082S021CIMM/NOPB
ADC Single SAR 200KSPS 8-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC082S051CIMM/NOPB
2-Channel Single ADC SAR 500ksps 8-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADC082S021CIMMX/NOPB
2-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD7278ARMZ provided by its distributors.

Single Channel Single ADC SAR 4Msps 8-bit Serial 8-Pin MSOP Tube
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 42pF -40C~125C 2.35V 19.8mW
The AD7278 is an 8-bit, high speed, low power, successive-approximation ADC. The parts operate from a single 2.35 V to 3.6 V power supply and feature throughput rates of up to 3 MSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 55 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS, and the conversion is also initiated at this point. There are no pipeline delays associated with the part. The AD7278 uses advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC; therefore, the analog input range for the part is 0 to VDD. The conversion rate is determined by the SCLK Product Highlights 3 MSPS ADCs in a 6-lead TSOT package AD7476/AD7477/AD7478 and AD7476A/AD7477A/ AD7478A pin-compatible High throughput with low power consumption Flexible power/serial clock speed management. This allows maximum power efficiency at low throughput rates Reference derived from the power supply No pipeline delay. The parts feature a standard successive approximation ADC with accurate control of the sampling instant via a CS input and once-off conversion control.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated