Analog Devices AD7266BCP

Dual ADC SAR 2Msps 12-bit Serial 32-Pin LFCSP EP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7266BCP.

Augswan

Datasheet28 pages15 years ago

Arrow Electronics

DigiKey

CAD Models

Download Analog Devices AD7266BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.97
Stock
179,383
149,721
Authorized Distributors
0
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-0.99 LSB
Number of A/D Converters
-
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesAD7938BCPZ
8-Channel Single ADC SAR 1.5Msps 12-bit Parallel 32-Pin LFCSP EP Tray
Analog DevicesAD7938BCP
Single ADC SAR 1.5Msps 12-bit Parallel 32-Pin LFCSP EP Tray
Analog DevicesAD7265BCPZ
12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD7266BCP provided by its distributors.

Dual ADC SAR 2Msps 12-bit Serial 32-Pin LFCSP EP Tray
IC DUAL 3-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, QCC32, MO-220-VHHD-2, LFCSP-32, Analog to Digital Converter
Unipolar NO LEAD QUAD Not Qualified Analog to Digital Converter 0.0366% 125C 5.25V 0.583mus
32-VFQFN Exposed Pad CSP TIN LEAD Tray ADC SUCCESSIVE APPROXIMATION analog digital converter 5mm 2M 0.583mus 3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated