Analog Devices AD7938BCP

Single ADC SAR 1.5Msps 12-bit Parallel 32-Pin LFCSP EP Tray
$ 9.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7938BCP.

DigiKey

Datasheet32 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7938BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.78
$ 19.985
Stock
254,055
201,714
Authorized Distributors
1
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
1.5 Msps
1.5 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-0.95 LSB
Number of A/D Converters
-
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesAD7266BCPZ
12-Channel Dual ADC SAR 2Msps 12-bit Serial 32-Pin LFCSP EP Tray
Analog DevicesAD7265BCPZ
12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin LFCSP EP Tray
Analog DevicesAD7266BCPZ-REEL7
12-Channel Dual ADC SAR 2Msps 12-bit Serial 32-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD7938BCP provided by its distributors.

Single ADC SAR 1.5Msps 12-bit Parallel 32-Pin LFCSP EP Tray
12-BIT SAR ADC, 8 CH, PARALLEL
32-VFQFN Exposed Pad CSP TIN LEAD Tray ADC SUCCESSIVE APPROXIMATION analog digital converter 5mm 1.5M 0.675mus 5V
8-CHANNEL, 1.5 MSPS, 12-BIT PARALLEL ADC WITH A SEQUENCER ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, Bipolar

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated