Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7245AAN

Parallel Word Input Loading 7 Us Settling Time 12-BIT Dac PDIP24
$ 14.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7245AAN.

Augswan

Datasheet16 pages25 years ago

Sierra IC

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7245AAN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.03
$ 30.96
$ 30.96
Stock
114,877
162,197
162,197
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
7 µs
7 µs
7 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD7245ABNZ
IC DAC 12BIT V-OUT 24DIP 12 Bit Digital to Analog Converter 1 24-PDIP
Analog DevicesAD7245JNZ
IC DAC 12BIT V-OUT 24DIP 12 Bit Digital to Analog Converter 1 24-PDIP
Analog DevicesAD7247AANZ
IC DAC 12BIT V-OUT 24DIP 12 Bit Digital to Analog Converter 2 24-PDIP
Analog DevicesMAX502ACNG+
±11.415.75 12bit 1 12 Parallel R-2R PDIP-24 Through hole mounting 15.6mm*7.87mm*2.35mm

Descriptions

Descriptions of Analog Devices AD7245AAN provided by its distributors.

PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDIP24
IC DAC 12BIT V-OUT 24DIP 12 Bit Digital to Analog Converter 1 24-PDIP
LC2MOS 12-Bit DACPORTs | IC DAC 12BIT V-OUT 24DIP
DAC 1-CH R-2R 12-bit 24-Pin PDIP N Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7245AAN.