Analog Devices AD712KR

Non-RoHS Compliant R-PDSO-G8 MATTE TIN Tube op amp buffer circuit 4.9mm 20pA -18V 4000kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD712KR.

Sierra IC

Datasheet16 pages23 years ago

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices AD712KR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.34
$ 5.34
Stock
364,624
211,877
211,877
Authorized Distributors
0
2
2
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
-
4 MHz
4 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
95 dB
95 dB
Common Mode Rejection Ratio
76 dB
88 dB
88 dB
Min Supply Voltage
-
9 V
9 V
Max Supply Voltage
18 V
36 V
36 V
Operating Supply Current
-
5.6 mA
5.6 mA

Related Parts

Analog DevicesAD648KR-REEL7
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8529AR
IC OPAMP GP R-R 8MHZ DUAL 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD648JR
DUAL PRECISION, LOW POWER BIFET OP AMP Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLMC6035IMX/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 1.4MHZ RRO 8SOIC
Texas InstrumentsLMC6042IMX/NOPB
Op Amp Dual Micropower Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 100KHZ RRO 8SOIC
MicrochipMCP6052T-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD712KR provided by its distributors.

Non-RoHS Compliant R-PDSO-G8 MATTE TIN Tube op amp buffer circuit 4.9mm 20pA -18V 4000kHz
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
Lead Tin GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 76dB 20V/mus 70C 4000kHz
Dual Precision, Low Cost, High Speed, BiFET Op Amp

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 712KR