Analog Devices AD648JR

DUAL PRECISION, LOW POWER BIFET OP AMP Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD648JR.

Augswan

Datasheet12 pages24 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD648JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.95
Stock
185,331
474,666
Authorized Distributors
0
1
Case/Package
SOIC N
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.8 V/µs
1.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
2 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
Common Mode Rejection Ratio
70 dB
76 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
340 µA

Related Parts

Analog DevicesAD648JR-REEL7
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLMC6035IMX/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 1.4MHZ RRO 8SOIC
Analog DevicesAD648KR-REEL7
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8034AR-REEL
Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLMC6042IMX/NOPB
Op Amp Dual Micropower Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 100KHZ RRO 8SOIC
MicrochipMCP6062T-E/SN
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD648JR provided by its distributors.

DUAL PRECISION, LOW POWER BIFET OP AMP Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
340μA(x2 Channels) 1.8V/μs 1MHz 70dB 15mA 2 2 ±18V 750μV 5pA 1MHz J-FET SOIC-8 SMD mount
OP Amp Dual GP ¦18V 8-Pin SOIC N
IC OPAMP BIFET 1MHZ DUAL 8SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated