Analog Devices AD7111ACRZ

Monolithic Multiplying DAC Featuring Wide Dynamic Range
$ 30.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7111ACRZ.

HQonline

Datasheet8 pages30 years ago

Analog Devices

iiiC

CAD Models

Download Analog Devices AD7111ACRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.44
$ 30.44
$ 30.44
Stock
248,924
184,383
184,383
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
17
17
17
Sampling Rate
222 ksps
222 ksps
222 ksps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 8 hours ago)

Related Parts

Analog DevicesAD7243ARZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin SOIC W
Analog DevicesAD421BRZ
Microwire, Serial, Single Supply, 16-bit, 1 Channel, 16-Pin SOIC-16, SMD, 2.65mm H
Analog DevicesAD421BRZRL7
MICROWIRE, Serial, Single Supply, 16-bit, 1-Ch, SOIC-16, SMD, Adhesive Mount, 2.35mm H
Analog DevicesMAX543BCWE+T
Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package
Analog DevicesMAX543BEWE
CMOS, 12-Bit, Seral-Input Multiplying DAC | IC DAC 12BIT A-OUT 16SOIC
Analog DevicesMAX543ACWE+T
Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package

Descriptions

Descriptions of Analog Devices AD7111ACRZ provided by its distributors.

Monolithic Multiplying DAC Featuring Wide Dynamic Range
DAC 1-CH R-2R 17-bit 16-Pin SOIC W
5V 17bit 17 Parallel 5V R-2R SOIC-16 SMD mount
LC2MOS LOGDAC Logarithmic D/A Converter
SOP-16-300mil Digital To Analog Converters (DACs) ROHS
IC DAC MONO MULTIPLYING 16SOIC
AD7111A - LOGDAC, LOGARITHMIC D/
D/A Converter (D-A) IC; Resolution (Bits):17; No. of DACs:1; Data Interface:Byte, Serial; Output Type:Current; Supply Voltage Min:5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated