Analog Devices AD694BR

SP Amp INSTR Amp Single 36V 16-Pin SOIC W Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD694BR.

Augswan

Datasheet16 pages24 years ago

DigiKey

CAD Models

Download Analog Devices AD694BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.8
Stock
84,604
196,701
Authorized Distributors
0
1
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
85 °C
-
Min Operating Temperature
-40 °C
-40 °C
Case/Package
SOIC W
SOIC
Number of Pins
16
16
Operating Supply Voltage
-
5 V
Mount
Surface Mount
Surface Mount
Output Type
-
-
Operating Supply Current
-
-

Related Parts

Analog DevicesOP413FSZ
Op Amp Quad Low Noise Amplifier ±18V/36V 16-Pin SOIC W Tube
Analog DevicesOP413FS-REEL
Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDIP14
Analog DevicesOP413FS
OP Amp Quad GP ±18V/36V 16-Pin SOIC W
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
Clock Fanout Buffer 6-OUT 2-IN 1:3 20-Pin SOIC W T/R
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD694BR provided by its distributors.

SP Amp INSTR Amp Single 36V 16-Pin SOIC W Tube
Sensor and Detector Interface 36V 16-Pin SOIC W Tube
IC SGNL COND 4-20MA TX 16-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated