Analog Devices AD679JNZ

Analog to Digital Converter Single Flash 128k SPS 14-Bit Parallel 28-Pin Plastic DIP W
$ 139.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD679JNZ.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD679JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 139.66
$ 92.02
$ 92.02
Stock
131,446
148,270
148,270
Authorized Distributors
6
1
1
Case/Package
DIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
128 ksps
128 ksps
128 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
5 V
-
-
Max Supply Voltage
12 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD679JD
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28
Analog DevicesAD679JN
14-Bit 128 kSPS Complete Sampling ADC | IC ADC 14BIT FLASH 28DIP
Analog DevicesAD774BKN
Complete 12-Bit A/D Converters | IC ADC 12BIT SAR 28DIP
Analog DevicesMAX197BCNI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Analog DevicesMAX174BCPI+
1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP W / IC ADC 12BIT W/REF 28-DIP
Analog DevicesMAX174CCPI+
ADC Single SAR 125ksps 12-bit Parallel 28-Pin PDIP

Descriptions

Descriptions of Analog Devices AD679JNZ provided by its distributors.

Analog to Digital Converter Single Flash 128k SPS 14-Bit Parallel 28-Pin Plastic DIP W
ANALOG DEVICES AD679JNZAnalogue to Digital Converter, 14 bit, 128 kSPS, 5 V, 12 V, DIP
1-Channel Single ADC Flash 128ksps 14-bit Parallel 28-Pin PDIP W Tube
14-Bit 128 kSPS Complete Sampling ADC
±12V 128Ksps 14bit 1-Ch 14-Parallel Single-Ended ADC 5V Flash PDIP-28 TH 4.95mm H
A/D Converter (A-D) IC; Resolution (Bits):14; Input Channels Per ADC:1; Data Interface:Parallel; Supply Voltage Max:12V; Package/Case:28-DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; A/D, D/A Features: ;RoHS Compliant: Yes
IC, 14BIT ADC, DIP28, 679; Resolution (Bits):14bit; Sampling Rate:128kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:± 11.4V to ± 12.6V; Supply Voltage Range - Digital:4.5V to 5.5V; Supply Current:25mA; IC Case Style:DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; A/D / D/A Features:CMOS, Internal Reference, Parallel O/P, Sample and Hold; Base Number:679; Conversion Time:6.3µs; Digital IC Case Style:DIP; IC Generic Number:679; IC Temperature Range:Commercial; Linearity Error:2%; Linearity Error ADC / DAC +:2LSB; Linearity Error ADC / DAC -:2LSB; Logic Function Number:679; No. of Bits:14; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Power Dissipation Ptot Max:745mW; Sample Rate:128kSPS; Sample Rate:0.128MSPS; Supply Voltage Max:12V; Supply Voltage Min:5V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated