Analog Devices AD679JD

ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28
$ 92.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD679JD.

Newark

Datasheet16 pages22 years ago
Datasheet17 pages22 years ago
Datasheet17 pages22 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD679JD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 92.02
$ 137.254
$ 137.254
Stock
122,877
112,155
112,155
Authorized Distributors
1
6
6
Case/Package
CDIP
DIP
DIP
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
128 ksps
128 ksps
128 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
12 V
12 V

Related Parts

Analog DevicesAD679JN
14-Bit 128 kSPS Complete Sampling ADC | IC ADC 14BIT FLASH 28DIP
Analog DevicesAD676JN
16-Bit 100 kSPS Sampling ADC | IC ADC 16BIT SAR 28DIP
Analog DevicesAD679AD
IC ADC 14BIT SAMPLING 28-CDIP / 14 Bit Analog to Digital Converter Input 2 28-CDIP
Analog DevicesMAX174BCPI+
1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP W / IC ADC 12BIT W/REF 28-DIP
Analog DevicesMAX174CCPI+
ADC Single SAR 125ksps 12-bit Parallel 28-Pin PDIP
Analog DevicesMAX174BEPI+
1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP W / IC ADC 12BIT W/REF 28-DIP

Descriptions

Descriptions of Analog Devices AD679JD provided by its distributors.

ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28
Single Channel Single ADC Flash 128ksps 14-bit Parallel 28-Pin SBCDIP Tube
DUAL COMMERCIAL External Internal Flash Analog to Digital Converter 0C~70C 5V 6.3mus 128k
Dual phase power supply 5V ±2LSB CDIP-28 Through hole mounting 37.85mm*15.49mm*4.2mm
14-Bit 128 kSPS Complete Sampling ADC
The AD679 is a complete, multipurpose 14-bit monolithic analog-to-digital converter, consisting of a sample-hold amplifier (SHA), a microprocessor compatible bus interface, a voltage reference and clock generation circuitry. The AD679 is specified for ac (or "dynamic") parameters such as S/N+D ratio, THD and IMD which are important in signal processing applications. In addition, the AD679K, B and T grades are fully specified for dc parameters which are important in measurement applications. The 14 data bits are accessed in two read operations (8+6), with left justification. Data format is straight binary for unipolar mode and twos complement binary for bipolar mode. The input has a full-scale range of 10 V with a full power bandwidth of 1 MHz and a full linear bandwidth of 500 kHz. High input impedance (10 M ohm) allows direct connection to unbuffered sources without signal degradation. Conversions can be initiated either under microprocessor control or by an external clock asynchronous to the system clock. This product is fabricated on Analog Devices' BiMOS process, combining low power CMOS logic with high precision, low noise bipolar circuits; laser-trimmed thin-film resistors provide high accuracy. The converter utilizes a recursive subranging algorithm which includes error correction and flash converter circuitry to achieve high speed and resolution. The AD679 operates from +5 V and ±12 V supplies and dissipates 560 mW (typ). 28-pin plastic DIP, ceramic DIP and 44 J-leaded ceramic surface mount packages are available.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated