Analog Devices AD678JN

1-Channel Single ADC Flash 200ksps 12-bit Parallel 28-Pin PDIP W Tube
$ 55.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD678JN.

Sierra IC

Datasheet14 pages26 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD678JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 55.25
$ 122.863
$ 122.863
Stock
123,404
161,877
161,877
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
12 V
12 V

Related Parts

Analog DevicesAD678JNZ
Analog to Digital Converter Single Flash 200k SPS 12-Bit Parallel 28-Pin Plastic DIP W
Analog DevicesAD678KNZ
1-Channel Single ADC Flash 200ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD7862AN-3
Dual ADC SAR 250ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesMAX184BCNG+
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24
Texas InstrumentsADS774JE
Single Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube
Analog DevicesMX674AJEPI+
1-Channel Single ADC SAR 66ksps 12-bit Parallel 28-Pin PDIP W Tube

Descriptions

Descriptions of Analog Devices AD678JN provided by its distributors.

1-Channel Single ADC Flash 200ksps 12-bit Parallel 28-Pin PDIP W Tube
IC ADC 12BIT SAMPLING 28-DIP
IC ADC 12BIT 28DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD678 JN
  • AD678JN.