Analog Devices AD677JN

IC ADC 16BIT SAR 16DIP 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD677JN.

Analog Devices

Datasheet12 pages13 years ago

Farnell

Upverter

Augswan

Arrow Electronics

CAD Models

Download Analog Devices AD677JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 112.04
$ 112.04
Stock
645,696
182,575
182,575
Authorized Distributors
0
5
5
Case/Package
N
N
N
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V

Related Parts

Analog DevicesAD677JNZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin PDIP N Tube
Analog DevicesAD677KNZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin PDIP N Tube
Analog DevicesAD677KN
IC ADC 16BIT SAR 16DIP 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP
Texas InstrumentsADS7813PB
IC ADC 16BIT SAR 16DIP 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP
Texas InstrumentsADS7812PB
IC ADC 12BIT SAR 16DIP 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP
Texas InstrumentsADS7812P
IC ADC 12BIT SAR 16DIP 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP

Descriptions

Descriptions of Analog Devices AD677JN provided by its distributors.

IC ADC 16BIT SAR 16DIP 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP
Single Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin PDIP N Tube
16-Bit 100 kSPS Sampling ADC | IC ADC 16BIT SAR 16DIP
16-DIP (0.300 7.62mm) AD677 SPI Serial Tube analog digital converter 5.33mm 100ksps 630mW 5V
The AD677 is a multipurpose 16-bit serial output analog-to- digital converter which utilizes a switched-capacitor/charge redistribution architecture to achieve a 100 kSPS conversion rate (10 µs total conversion time). Overall performance is optimized by digitally correcting internal nonlinearities through on-chip autocalibration. The AD677 circuitry is segmented onto two monolithic chips- a digital control chip fabricated on Analog Devices DSP CMOS process and an analog ADC chip fabricated on our BiMOS II process. Both chips are contained in a single package. The AD677 is specified for ac (or "dynamic") parameters such as S/(N+D) Ratio, THD and IMD which are important in signal processing applications. In addition, dc parameters are specified which are important in measurement applications. The AD677 operates from +5 V and ±12 V supplies and typically consumes 450 mW using a 10 V reference (360 mW with 5 V reference) during conversion. The digital supply (VDD) is separated from the analog supplies (VCC, VEE) for reduced digital crosstalk. An analog ground sense is provided to remotely sense the ground potential of the signal source. This can be useful if the signal has to be carried some distance to the A/D converter. Separate analog and digital grounds are also provided. The AD677 is available in a 16-pin narrow plastic DIP, 16-pin narrow side-brazed ceramic package, or 28-lead SOIC. A parallel output version, the AD676, is available in a 28-pin ceramic or plastic DIP. All models operate over a commercial temperature range of 0°C to +70°C or an industrial range of -40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated