Analog Devices AD676JD

16-Bit 100 kSPS Sampling ADC | IC ADC 16BIT SAR 28CDIP
$ 101.43
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD676JD.

Newark

Datasheet14 pages22 years ago

Analog Devices

Upverter

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.78%

CAD Models

Download Analog Devices AD676JD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 101.43
$ 141.075
$ 141.075
Stock
109,562
111,138
111,138
Authorized Distributors
3
3
3
Case/Package
D
D
D
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
5 V
-
-
Max Supply Voltage
12 V
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD676BD
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SBCDIP Tube
Analog DevicesAD676KD
16-Bit 100 kSPS Sampling ADC | IC ADC 16BIT SAR 28CDIP
Analog DevicesAD676AD
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SBCDIP Tube

Descriptions

Descriptions of Analog Devices AD676JD provided by its distributors.

16-Bit 100 kSPS Sampling ADC | IC ADC 16BIT SAR 28CDIP
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SBCDIP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28
Analog To Digital Converter Adc, 16 Bit, 100Ksps, Dip-28
±12V 89dB 100Ksps 16bit 1 16 Parallel Single-Ended 5V SAR CDIP-28 Through hole mounting 4.2mm(height)
IC,A/D CONVERTER,AD676JD,DIP28 16-BIT,+5/+12/-12V,100KSPS,1C
28-CDIP (0.600 15.24mm) AD676 PRODUCTION (Last Updated: 1week ago) Tin/Lead (Sn63Pb37) analog digital converter 4.2mm 14.5mA 100ksps 480mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated