Analog Devices AD676AD

1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SBCDIP Tube
$ 114.51
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD676AD.

Newark

Datasheet14 pages22 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD676AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 114.51
$ 141.075
$ 141.075
Stock
111,749
111,138
111,138
Authorized Distributors
3
3
3
Case/Package
D
D
D
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD676JD
16-Bit 100 kSPS Sampling ADC | IC ADC 16BIT SAR 28CDIP
Analog DevicesAD676BD
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SBCDIP Tube
Analog DevicesAD676KD
16-Bit 100 kSPS Sampling ADC | IC ADC 16BIT SAR 28CDIP

Descriptions

Descriptions of Analog Devices AD676AD provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SBCDIP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28
±12V 89dB 100Ksps 16bit 1-Ch 16-Channel Parallel Single-Ended 5V SAR ADC CDIP-28 TH 4.2mm H
16-Bit Parallel 100 kSPS Sampling ADC
IC 10 BIT 38 KSPS ADC S/O 8-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated