Analog Devices AD673JD

Single ADC SAR 8-bit Parallel 20-Pin SBCDIP Tube
$ 33.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD673JD.

DigiKey

Datasheet8 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD673JD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.77
$ 31.87
$ 31.87
Stock
135,399
172,324
172,324
Authorized Distributors
1
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
7 V
7 V

Related Parts

Analog DevicesAD673JNZ
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube
Analog DevicesAD670JN
ADC 5V 8bit 8-Ch Parallel Differential SAR 5V PDIP-20 TH 26.16mm × 6.35mm × 3.3mm
Analog DevicesAD573KNZ
Single Channel Single ADC SAR 10-bit Parallel 20-Pin PDIP N Tube
Texas InstrumentsADC0803LCN
Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail
Analog DevicesMAX150BCPP+
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Analog DevicesMAX166ACPP+
ADC 5V 45dB 200Ksps 8bit 1-Ch 8-Bit Parallel Differential SAR PDIP-20 TH 4.45mm H

Descriptions

Descriptions of Analog Devices AD673JD provided by its distributors.

Single ADC SAR 8-bit Parallel 20-Pin SBCDIP Tube
Dual phase power supply ±0.5LSB CDIP-20 Through hole mounting 7.62mm(width)*5.08mm(height)
20-CDIP (0.300 7.62mm) Tube ADC SUCCESSIVE APPROXIMATION OFFSET BINARY analog digital converter 25.4mm 33k 30mus 5V
IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP20, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-20, Analog to Digital Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated