Analog Devices AD667SD

IC DAC 12BIT V-OUT 28CDIP 12 Bit Digital to Analog Converter 1 28-CDIP
$ 329.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD667SD.

Upverter

Datasheet8 pages30 years ago
Datasheet8 pages30 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD667SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 329.39
$ 66.424
$ 66.424
Stock
134,703
171,384
171,384
Authorized Distributors
5
6
6
Case/Package
CDIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD667AD
DAC 1-CH Current Steering 12-bit 28-Pin SBCDIP Tube
Analog DevicesAD667BD
PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC CDIP28
Analog DevicesAD767BD
Microprocessor-Compatible 12-Bit D/A Converter

Descriptions

Descriptions of Analog Devices AD667SD provided by its distributors.

IC DAC 12BIT V-OUT 28CDIP 12 Bit Digital to Analog Converter 1 28-CDIP
Microprocessor-Compatible 12-Bit D/A Converter
MICROPROCESSOR-COMPATIBLE 12-BIT D/A CONVERTER D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP28

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD667SD.