Analog Devices AD6623ASZ

IC INTERFACE SPECIALIZED 128MQFP / Transmit Signal Processor Interface 128-MQFP (14x20)
$ 72.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6623ASZ.

Analog Devices

Datasheet48 pages24 years ago
Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD6623ASZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 72.572
$ 36.3
Stock
190,101
203,304
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
128
128
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

MicrochipLAN91C111-NU
LAN91C111-NU; Ethernet Controller 10/100Mbits/s MII; EISA; ISA; 3.3V; 128-Pin TQFP
MicrochipSCH3116I-NU
SCH3116 Series 3.3 V 1.5 Mbps Surface Mount Controller Interface - VTQFP-128
MicrochipSCH3112I-NU
TQFP LPC I/O WITH 8042 KBC, RESET GENERATION, HWM AND 2 SERIAL PORTS (I-TEMP VERSION)
Texas InstrumentsDS90C3202VS/NOPB
3.3V 8 MHz to 135 MHz Dual FPD-Link eceiver 128-TQFP 0 to 70
Analog DevicesAD9888KSZ-140
140 MSPS ANALOG FLAT PANEL INTERFACE Consumer Circuit, CMOS, PQFP128
MaxLinearXRT86VL30IV-F
RoHS Compliant Lead Free QUAD GULL WING Telecom IC (Function) 85C 16.384Mbps 14.1mm 3.465V

Descriptions

Descriptions of Analog Devices AD6623ASZ provided by its distributors.

IC INTERFACE SPECIALIZED 128MQFP / Transmit Signal Processor Interface 128-MQFP (14x20)
104 MSPS, Four-Channel Digital Transmit Signal Processor (TSP)
MQFP-128(14x20) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Telecom Circuit, 1-Func, CMOS, PQFP128

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated