Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments GC5016-PBZ

4 channel wideband DDC and/or DUC 252-BGA -40 to 85
$ 36.124

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments GC5016-PBZ.

Newark

Datasheet88 pages17 years ago

Texas Instruments

Mouser

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-7.59%

CAD Models

Download Texas Instruments GC5016-PBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.124
$ 41.603
Stock
659,316
281,769
Authorized Distributors
2
2
Frequency
-
-
Max Frequency
-
-
Max Power Dissipation
1 W
1 W
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
BGA
BGA
Packaging
Bulk
Bulk
Max Supply Current
-
-
Operating Supply Current
4 mA
-
Operating Supply Voltage
3.3 V
3.3 V

Descriptions

Descriptions of Texas Instruments GC5016-PBZ provided by its distributors.

4 channel wideband DDC and/or DUC 252-BGA -40 to 85
Up/Down Conv Mixer 3.3V 252-Pin BGA
TELECOM CELLULAR RF AND BASEBAND CIRCUIT PBGA252
DIGITAL DOWN/UP CONVERTER 160MHz, BGA-252
RF IC CDMA2000W-CDMA / 252-BGA (17x17)
Converters - Digital to Analog (DAC) DDC AND/OR DUC
Tray 4 GC5016 Up/Down Converter RF Mixer IC
IC MIXER UP/DOWN CONVRT 252BGA
RF/Microwave Up/Down Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GC5016PBZ