Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA128RFA1-ZU

ATmega Series 128 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64
$ 7.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA128RFA1-ZU.

element14 APAC

Datasheet13 pages11 years ago
Datasheet524 pages16 years ago

Upverter

Newark

Components Direct

Inventory History

3 month trend:
-50.25%

CAD Models

Download Microchip ATMEGA128RFA1-ZU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-06
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

2Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,USART QFN-64-EP(9x9) RF Transceiver ICs ROHS
Zigbee Transceiver 802.15.4 DSSS O-QPSK 3.6V 2Mbps I²C JTAG SPI USART SMD QFN 9mm × 9mm × 850μm
MCU 8-bit AVR RISC 64KB Flash 2.5V/3.3V 64-Pin PQFN EP Tray
MCU 32-Bit EZR32WG ARM Cortex M4 RISC 128KB Flash 3V 64-Pin QFN
MCU 32-Bit EZR32WG ARM Cortex M4 RISC 128KB Flash 3V 64-Pin QFN
MCU 32-Bit EZR32WG ARM Cortex M4 RISC 128KB Flash 3V 64-Pin QFN

Descriptions

Descriptions of Microchip ATMEGA128RFA1-ZU provided by its distributors.

ATmega Series 128 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64
MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tray
ATMEGA128RFA1-ZU - IC, 8BIT MCU, ATMEGA, 16MHZ, QFN-64
IC RF TXRX+MCU 802.15.4 64-VFQFN
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS
Microchip ATmega MCU, AVR Core, 64-Pin QFN
2.4GHZ 802.15.4 128K SINGLECHIP Tray
IC AVR MCU 2.4GHZ XCEIVER 64QFN
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MH
ATMEGA128 - RISC MICROCONTROLLER
MCU, 8BIT, ATMEGA, 16MHZ, QFN-64; Product Range: AVR ATmega Family ATmega128 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 64Pins; MCU Case Style: QFN; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA128RFA1-ZU.
  • ATMEGA128RFA1ZU