Analog Devices AD6600ASTZ

ADC Single 20Msps 11-bit Parallel 44-Pin LQFP
$ 103.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6600ASTZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD6600ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 103.544
$ 90.1
$ 90.1
Stock
237,990
241,110
241,110
Authorized Distributors
4
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
44
44
44
Number of Bits
11
11
11
Sampling Rate
20 Msps
20 Msps
20 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD876JSTZ
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 48-Pin LQFP Tray
Texas InstrumentsADC12081CIVT/NOPB
12-Bit, 5 MHz Self-Calibrating, Pipelined A/D Converter with Internal Sample & Hold 32-LQFP -20 to 75
Texas InstrumentsADC12020CIVY/NOPB
12-Bit 20MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC10321CIVT/NOPB
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Analog DevicesMAX1422ECM+D
12-Bit, 20Msps, +3.3V, Low-Power ADC with Internal Reference
Analog DevicesAD9200JST
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 48-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD6600ASTZ provided by its distributors.

ADC Single 20Msps 11-bit Parallel 44-Pin LQFP
5V 59dB 20Msps 11bit 2 11 Parallel Differential 3V~5.25V Pipelined QFP SMD mount 10mm*10mm*1.4mm
ADC, PROPRIETARY METHOD, 11-BIT,
ADC, DUAL, 11BIT, 20MSPS, LQFP-44
RF Receiver 3.3V/5V 44-Pin LQFP Tray
Dual Chan Gain Ranging ADSw/RS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated