Analog Devices AD6600AST

ADC, Proprietary Method, 11-Bit, 1 Func, 2 Channel, Parallel, Word Access, PQFP44
$ 51.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6600AST.

Augswan

Datasheet24 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD6600AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.09
$ 90.1
$ 90.1
Stock
199,253
243,731
243,731
Authorized Distributors
1
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
44
44
44
Number of Bits
11
11
11
Sampling Rate
20 Msps
20 Msps
20 Msps
Polarity
-
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Texas InstrumentsADC12081CIVT/NOPB
12-Bit, 5 MHz Self-Calibrating, Pipelined A/D Converter with Internal Sample & Hold 32-LQFP -20 to 75
Texas InstrumentsADC14L020CIVY/NOPB
14-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC12020CIVY/NOPB
12-Bit 20MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Analog DevicesAD876JSTZ
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 48-Pin LQFP Tray
Analog DevicesMAX1422ECM+D
12-Bit, 20Msps, +3.3V, Low-Power ADC with Internal Reference
Analog DevicesAD9200JSTZ
ADC Single Pipelined 20Msps 10-bit Parallel 48-Pin LQFP

Descriptions

Descriptions of Analog Devices AD6600AST provided by its distributors.

ADC, Proprietary Method, 11-Bit, 1 Func, 2 Channel, Parallel, Word Access, PQFP44
44-LQFP TIN LEAD Tray ADC PROPRIETARY METHOD analog digital converter 0.8mm 20MHz 5V -40C~85C
ADC Single 20Msps 11-bit Parallel 44-Pin LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 6600AST
  • AD6600AST.