Analog Devices AD652KPZ

ROHS3Compliant Surface Mount ±25ppm/C e3 F/V converter 15V 9.04mm 2MHz 70C
$ 29.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD652KPZ.

Analog Devices

Datasheet12 pages15 years ago
Official datasheet0 pages0 years ago

element14 APAC

Augswan

iiiC

CAD Models

Download Analog Devices AD652KPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.575
$ 33.674
Stock
203,128
149,087
Authorized Distributors
2
1
Case/Package
PLCC
PLCC
Number of Pins
20
20
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
12 V
12 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7224KPZ
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, Pqcc20 |Analog Devices AD7224KPZ
Analog DevicesAD7248AAPZ
IC DAC 12BIT V-OUT 28PLCC / 12 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
Analog DevicesAD7248JPZ
PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC PQCC20
Texas InstrumentsTLC7528IFN
8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PLCC -25 to 85
Analog DevicesMX7226KP+
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesMX7224KP+
CMOS, Double-Buffered, 8-Bit DAC with Voltage-Output Amplifier

Descriptions

Descriptions of Analog Devices AD652KPZ provided by its distributors.

ROHS3Compliant Surface Mount ±25ppm/C e3 F/V converter 15V 9.04mm 2MHz 70C
V/F CONVERTER, 0HZ TO 2MHZ, 0.01%, LCC; Available until stocks are exhausted Alternative available
Monolithic Synchronous Voltage-to-Frequency Converter
Voltage to Frequency Converter, 1 Func, 4MHz, PQCC20
Voltage to Frequency Converters Synchronous 2 MHz 20 Pin PLCC
ANALOG DEVICES AD652KPZ Voltage to Frequency Converter, 95 MHz, 1MHz to 2MHz, 0.005 %,6V to18V, LCC, 20 Pins
IC MCU 32BIT 512KB FLSH 48UFQFPN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD652KPZ.