Analog Devices AD652JPZ

V/F Converter, 0Hz To 2Mhz, 0.02%, Lcc; |Analog Devices, Inc. AD652JPZ
$ 24.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD652JPZ.

Analog Devices

Datasheet12 pages15 years ago
Official datasheet0 pages0 years ago

element14 APAC

Upverter

Augswan

Newark

Inventory History

3 month trend:
-8.45%

CAD Models

Download Analog Devices AD652JPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.51
$ 15.01
$ 15.01
Stock
235,677
242,374
242,374
Authorized Distributors
3
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
12 V
12 V
12 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 20 hours ago)

Related Parts

Analog DevicesAD652KPZ-REEL
IC V/F CONV 2MHZ 20PLCC / Voltage to Frequency Converter IC 2 MHz ±0.02% 20-PLCC (9x9)
Texas InstrumentsTLC0820AIFN
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20
Texas InstrumentsTLC0820ACFN
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20
Texas InstrumentsTLC1543CFN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PLCC Tube
Analog DevicesMX7576KP+
ADC Single SAR 100ksps 8-bit Parallel 20-Pin PLCC
Analog DevicesMX7575JP+
IC ADC 8BIT MPU COMP 20-PLCC / 1-Channel Single ADC SAR 200ksps 8-bit Parallel 20-Pin PLCC

Descriptions

Descriptions of Analog Devices AD652JPZ provided by its distributors.

V/F Converter, 0Hz To 2Mhz, 0.02%, Lcc; |Analog Devices, Inc. AD652JPZ
Monolithic Synchronous Voltage-to-Frequency Converter
adi Voltage Frequency Converts, VFC, 2000kHz, 15 V, 18 V, 24 VPower, Synchronous conversion, 20Pin, PLCCencapsulation
VFC Sync 2MHz 20-Pin PLCC Tube
IC V-F CONV SYNCH MONO 5V 20PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated