Analog Devices AD652JP

Monolithic Synchronous Voltage-to-Frequency Converter | IC V-F CONV SYNCH MONO 5V 20PLCC
$ 15.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD652JP.

Analog Devices

Datasheet12 pages15 years ago
Datasheet28 pages22 years ago

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD652JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.01
$ 24.51
$ 24.51
Stock
233,688
221,561
221,561
Authorized Distributors
1
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
12 V
12 V
12 V
Max Supply Voltage
36 V
36 V
36 V

Related Parts

Analog DevicesAD652JPZ
ROHS3Compliant Surface Mount ±25ppm/C e3 F/V converter 15V 9.04mm 2MHz 70C
Analog DevicesAD652JPZ-REEL7
IC V/F CONV 2MHZ 20PLCC / Voltage to Frequency Converter IC 2 MHz ±0.02% 20-PLCC (9x9)
Analog DevicesAD652JPZ-REEL
Single-phase power supply,Dual phase power supply 36V ±0.05%FSR 2MHz LCC SMD mount,glue mount
Texas InstrumentsUC3717AQ
ROHS3Compliant Logic Bootstrap Circuit Obsolete Half Bridge (2) Driver 0C~150C TJ 10V~46V 1A
Texas InstrumentsUC2637Q
Switched Mode Controller for DC Motor Drive 20-PLCC 0 to 0
Texas InstrumentsUC3637Q
Switched Mode Controller for DC Motor Drive 20-PLCC 0 to 70

Descriptions

Descriptions of Analog Devices AD652JP provided by its distributors.

Monolithic Synchronous Voltage-to-Frequency Converter | IC V-F CONV SYNCH MONO 5V 20PLCC
Single-phase power supply,Dual phase power supply 2MHz LCC SMD mount
Non-RoHS Compliant TIN LEAD Surface Mount ±25ppm/C F/V converter 15V 8.9662mm 2MHz 70C
VFC Sync 2MHz 20-Pin PLCC Tube
The AD652 Synchronous Voltage-to-Frequency Converter (SVFC) is a powerful building block for precision analog-to-digital conversion, offering typical nonlinearity of 0.002% (0.005% maximum) at a 100 kHz output frequency. The inherent monotonicity of the transfer function and wide range of clock frequencies allows the conversion time and resolution to be optimized for specific applications. The AD652 uses a variation of the popular charge-balancing technique to perform the conversion function. The AD652 uses an external clock to define the full-scale output frequency, rather than relying on the stability of an external capacitor. The result is a more stable, more linear transfer function, with significant application benefits in both single and multichannel systems. Gain drift is minimized using a precision low drift reference and low TC on-chip thin-film scaling resistors. Furthermore, the initial gain error is reduced to less than 0.5% by the use of laser-wafer-trimming. The analog and digital sections of the AD652 have been designed to allow operation from a single-ended power source, simplifying its use with isolated power supplies. The AD652 is available in five performance grades. The 20-pin PLCC packaged JP and KP grades are specified for operation over the 0°C to +70°C commercial temperature range. The 16- pin cerdip-packaged AQ and BQ grades are specified for operation over the -40°C to +85°C industrial temperature range, and the AD652SQ is available for operation over the full -55°C to +125°C extended temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD652 JP