Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD650JPZ

ROHS3Compliant Surface Mount ±150ppm/C e3 F/V converter 15V 9.04mm 1MHz 70C
$ 29.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD650JPZ.

element14 APAC

Datasheet20 pages13 years ago

Analog Devices

Arrow Electronics

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD650JPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLC0820AIFN
IC ADC 8BIT FLASH 20PLCC 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PLCC (9x9)
Texas InstrumentsTLC0820ACFN
IC ADC 8BIT FLASH 20PLCC 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PLCC (9x9)
Texas InstrumentsTLC1543CFN
IC ADC 10BIT SAR 20PLCC 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PLCC (9x9)
Analog DevicesAD652JPZ
IC V/F CONV 2MHZ 20PLCC Voltage to Frequency Converter IC 2 MHz ±0.02% 20-PLCC (9x9)
Analog DevicesAD7821KPZ
Analogue to Digital Converter, 8 bit, 100 kSPS, Single, 5 V, LCC
Analog DevicesAD7820LPZ
IC ADC 8BIT FLASH 20PLCC 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PLCC (9x9)

Descriptions

Descriptions of Analog Devices AD650JPZ provided by its distributors.

ROHS3Compliant Surface Mount ±150ppm/C e3 F/V converter 15V 9.04mm 1MHz 70C
Voltage-to-Frequency and Frequency-to-Voltage Converter
V/F & F/V Converter, 0Hz To 1Mhz, 0.1%; Frequency:1Mhz; Full Scale Range:0Hz To 1Mhz; Linearity %:0.1%; Supply Voltage Range:± 9V To ± 18V; Digital Ic Case:Lcc; No. Of Pins:20Pins; Product Range:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices, Inc. AD650JPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated