Analog Devices AD633ARZ

Analog Multiplier 4Bit 8-Pin SOIC N Tube / IC MULTIPLIER ANALOG 8-SOIC
$ 10.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD633ARZ.

element14 APAC

Datasheet20 pages11 years ago

Analog Devices

Newark

Augswan

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD633ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.76
$ 10.76
$ 10.76
Stock
192,161
355,785
355,785
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
1 MHz
1 MHz
1 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
18 V
18 V
18 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
3
3
3
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD633ARZ.

Related Parts

Analog DevicesAD633JR
Analog Multiplier; Four Quadrant Analog Multiplier; 1 MHz (Typ.) -3 dB BW; +/- 1
STMicroelectronicsTSH173IDT
TSH173 Series 5.5 V 8.2 MHz Triple Video Buffer with Filter for SD Video -SOIC-8
Texas InstrumentsTHS7314DR
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
Texas InstrumentsTHS7314D
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
±1.2% 4.75V-5.25V 33MHz SOIC-8 SMD, Adhesive Mount 5mm × 4mm × 1.5mm
Texas InstrumentsTHS7316DR
3-Channel HDTV Video Amplifier with 5th Order Filters and 6dB Gain 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD633ARZ provided by its distributors.

Analog Multiplier 4Bit 8-Pin SOIC N Tube / IC MULTIPLIER ANALOG 8-SOIC
ANALOG DEVICES - AD633ARZ - Divider/Multiplier IC, 3 AMPs, 1 MHz Small Signal BW, 20 V/µs slew, 8 V to 18 V supply, SOIC-8
IC, MULTIPLIER,ANALOG,8-SOIC; Product Range: AD633 Series; Supply Voltage Min: 8V; Supply Voltage Max: 18V; No. of Multipliers / Dividers: 1; No. of Amplifiers: 3 Amplifier; Slew Rate: 20V/µs; Digital IC Case: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); IC Case Style: SOIC; No. of Amplifiers: 3Amplifiers; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: ± 8V to ± 18V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD633ARZ .
  • AD633ARZ.