Analog Devices AD632SD

Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14
$ 141.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD632SD.

Analog Devices

Datasheet13 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages29 years ago
Datasheet12 pages14 years ago
Datasheet7 pages29 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-12.89%

CAD Models

Download Analog Devices AD632SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 141.28
$ 131.8
$ 131.8
Stock
110,603
103,697
103,697
Authorized Distributors
3
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsJM38510/65702BCA
IC INV SCHMITT 6CH 1-IN 14CDIP / Inverter IC 6 Channel Schmitt Trigger 14-CDIP
Texas InstrumentsSN54HC14J
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Texas InstrumentsCD54HC74F3A
HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT CDIP14

Descriptions

Descriptions of Analog Devices AD632SD provided by its distributors.

Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14
6mA CDIP-14 Through hole mounting 7.11mm(width)*2.06mm(height)
Internally Trimmed Precision IC Multiplier
Tube TIN LEAD 4-Quadrant e0 analog multiplier 2.95mm 125C 22V 20V/mus
DIP-14 Linear - Analog Multipliers & Dividers ROHS
Analog Multiplier/Divider 4Bit 14-Pin SBCDIP Tube
Analog Multiplier/Divider 4-Quadrant 14-CDIP
IC PREC MULTIPLIER MONO 14-CDIP
ANALOG MULTIPLIER OR DIVIDER, 1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated