Analog Devices AD630KNZ

Balanced 5V 0MHz 5mA ±16.5V 2MHz PDIP-20 Through hole mounting 24.51mm*7.24mm*3.43mm
$ 61.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD630KNZ.

Analog Devices

Datasheet9 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages20 years ago

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-4.72%

CAD Models

Download Analog Devices AD630KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 61.059
$ 38.38
$ 38.38
Stock
34,746
56,715
56,715
Authorized Distributors
6
6
6
Frequency
2 MHz
2 MHz
2 MHz
Max Frequency
2 MHz
2 MHz
2 MHz
Max Power Dissipation
600 mW
600 mW
600 mW
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-25 °C
0 °C
0 °C
Case/Package
N
N
N
Packaging
-
-
-
Max Supply Current
5 mA
5 mA
5 mA
Operating Supply Current
5 mA
5 mA
5 mA
Operating Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75C185N
EAR99 75C185 Tube RS232 interface transceiver 5V 750muA 1.1991g 4000ns
Texas InstrumentsGD75232N
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDIP20
Texas InstrumentsSN75185N
EAR99 SN75185 Tube RS232 interface transceiver -9V 30mA 1.1991g 120kbps
Analog DevicesADG412BNZ
ANALOGUE SW, 4CH, SPST-NC, DIP-16; Available until stocks are exhausted Alternative available
Analog DevicesADG411BNZ
ANALOGUE SW, 4CH, SPST-NO, DIP-16; Available until stocks are exhausted Alternative available
Analog DevicesADG413BNZ
35Ω 4 SPST(SPST)-Normal Open/Normally closed PDIP-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices AD630KNZ provided by its distributors.

Balanced 5V 0MHz 5mA ±16.5V 2MHz PDIP-20 Through hole mounting 24.51mm*7.24mm*3.43mm
ANALOG DEVICES AD630KNZ MODULATOR/DEMODULATOR, PDIP20, 630
0Hz~2MHz DIP-20 RF Modulators / Demodulator ROHS
Balanced Modulator/Demodulator
SPECIALTY CONSUMER CIRCUIT PDIP20
IC SUPERVISOR 1 CHANNEL SOT23-5
Communication IC; Frequency Max:2MHz; Supply Voltage Min:5V; Supply Voltage Max:16.5V; Package/Case:20-PDIP; No. of Pins:20; IC Function:Modulator / Demodulator IC; Supply Current:5mA ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD630KNZ.