Analog Devices AD630ADZ

Balanced Modulator/Demodulator | IC MOD/DEMOD BAL 2MHZ 20-CDIP
$ 44.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD630ADZ.

Analog Devices

Datasheet9 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages20 years ago

Upverter

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
-13.64%

CAD Models

Download Analog Devices AD630ADZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.755
$ 38.38
$ 38.38
Stock
65,803
52,406
52,406
Authorized Distributors
2
6
6
Frequency
2 MHz
2 MHz
2 MHz
Max Frequency
2 MHz
2 MHz
2 MHz
Max Power Dissipation
600 mW
600 mW
600 mW
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-25 °C
0 °C
0 °C
Case/Package
D
N
N
Packaging
-
-
-
Max Supply Current
5 mA
5 mA
5 mA
Operating Supply Current
5 mA
5 mA
5 mA
Operating Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA2674I-14DR
Dual, Wideband, High Output Current Amplifier and DSL/PLC Line Driver with Current Limit 14-SOIC -40 to 85
Texas InstrumentsOPA2690I-14D
Dual Wideband, Voltage Feedback Operational Amplifier with Disable 14-SOIC -40 to 85
Texas InstrumentsOPA3691ID
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
Analog DevicesAD558JD
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, CDIP16
Analog DevicesAD558SD
Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin SBCDIP
Analog DevicesAD558KD
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, CDIP16

Descriptions

Descriptions of Analog Devices AD630ADZ provided by its distributors.

Balanced Modulator/Demodulator | IC MOD/DEMOD BAL 2MHZ 20-CDIP
0Hz~2MHz DIP-20 RF Modulators / Demodulator ROHS
adi Modem circuit, balance, SBDIPencapsulation
调制器/解调器, 0 至 2MHZ, DIP;
Balanced Mod/Dmod 20-Pin SBCDIP Tube
MODULATOR/DEMODULATOR, 0 TO 2MHZ, DIP;
DGTL ISO 2500VRMS 4CH GP 16SOIC
IC,AD630ADZ,700MHZ MOD/DEMODUL ATOR IC <NV
Modulator/Demodulator, 0 To 2Mhz, Dip; No. Of Pins:20Pins; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:-; Frequency Max:2Mhz; Frequency Min:0Hz; Rf Ic Case Style:Dip; Supply Voltage Max:16.5V Rohs Compliant: Yes |Analog Devices, Inc. AD630ADZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated