Analog Devices AD629BN

Operational Amplifier, 1 Func, 500uV Offset-Max, 0.5MHz Band Width, PDIP8
$ 6.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD629BN.

Augswan

Datasheet16 pages15 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD629BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.36
$ 14.006
Stock
122,400
124,369
Authorized Distributors
1
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
-
1
Slew Rate
2.1 V/µs
2.1 V/µs
Gain Bandwidth Product
-
500 kHz
Input Offset Voltage (Vos)
500 µV
100 µV
Power Supply Rejection Ratio (PSRR)
84 dB
90 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
18 V
Operating Supply Current
-
1 mA

Related Parts

Analog DevicesAD629ANZ
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, PDIP8
Analog DevicesAD629BNZ
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, PDIP8
MicrochipMCP6022-I/P
Microchip Precision Op Amp, Dual Channel, PDIP, Single Supply, TH, 8-Pin
MicrochipMCP6021-I/P
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - PDIP-8
MicrochipMCP6023-I/P
Rail-to-Rail Input/Output, 10 MHz Op Amps | IC OPAMP GP 1 CIRCUIT 8DIP
Analog DevicesAD626ANZ
Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 0.1MHz Band Width, PDIP8

Descriptions

Descriptions of Analog Devices AD629BN provided by its distributors.

Operational Amplifier, 1 Func, 500uV Offset-Max, 0.5MHz Band Width, PDIP8
Lead Tin Not Qualified OPERATIONAL AMPLIFIER INDUSTRIAL OPERATIONAL AMPLIFIER Amplifier 86dB 2.1V/mus 85C 800kOhm
SP Amp DIFF AMP Single ±18V 8-Pin PDIP N Tube
The AD629 is a difference amplifier with a very high input, common-mode voltage range. It is a precision device that allows the user to accurately measure differential signals in the presence of high common-mode voltages up to ±270 V. The AD629 can replace costly isolation amplifiers in applications that do not require galvanic isolation. The device operates over a ±270 V common-mode voltage range and has inputs that are protected from common-mode or differential mode transients up to ±500 V. The AD629 has low offset, low offset drift, low gain error drift, low common-mode rejection drift, and excellent CMRR over a wide frequency range. The AD629 is available in low cost, 8-lead PDIP and 8-lead SOIC packages. For all packages (including die) and grades, performance is guaranteed over the industrial temperature range of −40°C to +85°C. Applications High voltage current sensing Battery cell voltage monitors Power supply current monitors Motor controls Isolation Data Sheet, Rev. C, 4/11

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated