What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD629AR-REEL7

Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, PDSO8
$ 6.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD629AR-REEL7.

Arrow Electronics

Datasheet16 pages15 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD629AR-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.71
$ 8.015
$ 8.015
Stock
173,236
636,794
636,794
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.1 V/µs
2.1 V/µs
2.1 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
500 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
84 dB
84 dB
84 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
1 mA
1 mA
1 mA

Related Parts

Analog DevicesAD629ARZ
SP Amp DIFF AMP Single ±18V 8-Pin SOIC N Tube / IC OPAMP DIFF 500KHZ 8SOIC
Analog DevicesAD629ARZ-R7
SP Amp DIFF AMP Single ±18V 8-Pin SOIC N T/R / IC OPAMP DIFF 500KHZ 8SOIC
Analog DevicesAD629ARZ-RL
IC OPAMP DIFF 1 CIRCUIT 8SOIC / Differential Amplifier 1 Circuit 8-SOIC
Texas InstrumentsLMV641MAX/NOPB
10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV641MA/NOPB
10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125
Texas InstrumentsTLC2201CDR
Low Noise Precision Rail-To-Rail Output Operational Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices AD629AR-REEL7 provided by its distributors.

Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, PDSO8
SP Amp DIFF AMP Single ±18V 8-Pin SOIC N T/R
SOIC HIGH CM VLTG DIFFERENCE AMPLIFIER
OP-AMP 1000 uV OFFSET-MAX PDSO8
Ic,Volt Follower,Single,Sop,8Pin,Plastic
The AD629 is a difference amplifier with a very high input, common-mode voltage range. It is a precision device that allows the user to accurately measure differential signals in the presence of high common-mode voltages up to ±270 V. The AD629 can replace costly isolation amplifiers in applications that do not require galvanic isolation. The device operates over a ±270 V common-mode voltage range and has inputs that are protected from common-mode or differential mode transients up to ±500 V. The AD629 has low offset, low offset drift, low gain error drift, low common-mode rejection drift, and excellent CMRR over a wide frequency range. The AD629 is available in low cost, 8-lead PDIP and 8-lead SOIC packages. For all packages (including die) and grades, performance is guaranteed over the industrial temperature range of −40°C to +85°C. Applications High voltage current sensing Battery cell voltage monitors Power supply current monitors Motor controls Isolation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD629ARREEL7