Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD628ARZ-RL

DIFFERENCE AMPLIFIER, 600KHZ, NSOIC; Available until stocks are exhausted
$ 5.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD628ARZ-RL.

Analog Devices

Datasheet21 pages19 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages19 years ago

element14 APAC

Augswan

DigiKey

Inventory History

3 month trend:
-3.72%

CAD Models

Download Analog Devices AD628ARZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.089
$ 4.45
$ 4.45
Stock
214,862
347,742
347,742
Authorized Distributors
5
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
77 dB
77 dB
77 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
1.6 mA
1.6 mA
1.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD628ARMZ-R7
ROHS3Compliant EAR99 AD628 Tape & Reel (TR) op amp amplifier circuit 3.2mm 0.003muA 1.5mV 77dB
Analog DevicesAD628ARMZ
DIFFERENCE AMPLIFIER, 600KHZ, MSOP; Available until stocks are exhausted Alternative available
Analog DevicesAD628ARZ
DIFFERENCE AMPLIFIER, 600KHZ, NSOIC; Available until stocks are exhausted Alternative available
MicrochipMCP6241-E/MS
1.8V, 550KHz single low-cost, CMOS Operational Amplifier on 120K Analog ROM Proc

Descriptions

Descriptions of Analog Devices AD628ARZ-RL provided by its distributors.

DIFFERENCE AMPLIFIER, 600KHZ, NSOIC; Available until stocks are exhausted
0.3V/us 440kHz 75dB 3mV 1.5nA Single channel SOIC-8 Differential Amplifiers ROHS
Operational Amplifier, 1 Func, 1500uV Offset-Max, PDSO8
SP Amp DIFF AMP Single ±18V/36V 8-Pin SOIC N T/R
Contains Lead Tin Not Qualified GULL WING Current Sense Amplifier 40mus 75dB 0.3V/mus -40C~85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD628ARZRL