Analog Devices AD628ARZ-R7

DIFFERENCE AMPLIFIER, 600KHZ, NSOIC; Available until stocks are exhausted Alternative available
$ 4.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD628ARZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet21 pages19 years ago

element14 APAC

Components Direct

Upverter

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD628ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.661
$ 4.473
$ 4.473
Stock
276,391
197,742
197,742
Authorized Distributors
3
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
77 dB
77 dB
77 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
1.6 mA
1.6 mA
1.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD628ARMZ
DIFFERENCE AMPLIFIER, 600KHZ, MSOP; Available until stocks are exhausted Alternative available
Analog DevicesAD628ARZ
DIFFERENCE AMPLIFIER, 600KHZ, NSOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD628ARMZ-R7
DIFFERENCE AMPLIFIER, 600KHZ, MSOP; Available until stocks are exhausted
MicrochipMCP6241-E/MS
1.8V, 550KHz single low-cost, CMOS Operational Amplifier on 120K Analog ROM Proc

Descriptions

Descriptions of Analog Devices AD628ARZ-R7 provided by its distributors.

DIFFERENCE AMPLIFIER, 600KHZ, NSOIC; Available until stocks are exhausted Alternative available
Op Amp, 1.6mA 300mV/μs 600KHz 75dB 1Ch 4.5V-36V 150μV 1.5nA SOIC-8 SMD 1.5mm H
0.3V/us 600kHz 75dB 1.5mV Single channel 600kHz SOIC-8 Differential Amplifiers ROHS
SP Amp DIFF AMP Single ±18V/36V 8-Pin SOIC N T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD628ARZR7