Analog Devices AD628ARMZ-R7

DIFFERENCE AMPLIFIER, 600KHZ, MSOP; Available until stocks are exhausted
$ 4.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD628ARMZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Factory Futures

HQonline

Upverter

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD628ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.661
$ 4.661
Stock
248,380
286,803
Authorized Distributors
4
3
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
77 dB
77 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.6 mA
1.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD628ARZ
DIFFERENCE AMPLIFIER, 600KHZ, NSOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD628ARZ-RL
DIFFERENCE AMPLIFIER, 600KHZ, NSOIC; Available until stocks are exhausted
Analog DevicesAD628ARZ-R7
DIFFERENCE AMPLIFIER, 600KHZ, NSOIC; Available until stocks are exhausted Alternative available
MicrochipMCP6241-E/MS
1.8V, 550KHz single low-cost, CMOS Operational Amplifier on 120K Analog ROM Proc

Descriptions

Descriptions of Analog Devices AD628ARMZ-R7 provided by its distributors.

DIFFERENCE AMPLIFIER, 600KHZ, MSOP; Available until stocks are exhausted
0.3V/us 600kHz 75dB 1.5mV 0.5nA Single channel 600kHz MSOP-8 Differential Amplifiers ROHS
Dual/Single Supply Differential Amplifier, 8-Pin, 1-Channel, MSOP
SP Amp DIFF AMP Single ±18V/36V 8-Pin MSOP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 628ARMZ-R7
  • AD-628ARMZ-R7
  • AD628ARMZR7