Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD627BNZ

IC INST AMP 1 CIRCUIT 8DIP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-PDIP
$ 11.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD627BNZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.28%

CAD Models

Download Analog Devices AD627BNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.62
$ 4.92
Stock
151,196
132,857
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
25 µV
150 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
77 dB
83 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
85 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD627BNZ.

Related Parts

Analog DevicesAD627ANZ
IC INST AMP 1 CIRCUIT 8DIP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Analog DevicesAD627BN
IC AMP INST R-R 25MA 8DIP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Analog DevicesAD622ANZ
IC INST AMP 1 CIRCUIT 8DIP Instrumentation Amplifier 1 Circuit 8-PDIP
Texas InstrumentsLF356N
J-FET Op Amp 5mA 12V/μs 15nV/rtHz@±15V 5MHz 5mA 1-Ch ±18V 3mV 30pA 5MHz PDIP-8 TH 5.08mm H
Op-Amp; Operational; +8 V (Min.), +18 V (Max.); 4 mA; 20 MHz (Typ.); 120 V/mus
MicrochipMCP601-I/P
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP

Descriptions

Descriptions of Analog Devices AD627BNZ provided by its distributors.

IC INST AMP 1 CIRCUIT 8DIP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Instrumentation Amplifier, 1 Func, 190uV Offset-Max, 0.08MHz Band Width, PDIP8
Op Amp 60μA 60mV/μs 83dB 25mA 1Ch 2.2V-36V 25μV 2nA 80kHz PDIP-8 TH 9.27mm × 6.35mm × 3.3mm
INSTRUMENTATION AMP, 80KHZ, DIP; Available until stocks are exhausted
ANALOG DEVICES AD627BNZ Instrument Amplifier, 1, 125 V, 0.05 V/s, 80 kHz,1.1V to18V, DIP
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin PDIP Tube
ROHS3Compliant EAR99 AD627 Tube op amp amplifier circuit 9.27mm 2nA 15V 110dB
Instrumentation Amp, 80Khz, Dip; |Analog Devices, Inc. AD627BNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated