Analog Devices AD627BRZ-R7

Inst Amp Single R-r O/p ±18V/36V 8-PIN SOIC N T/r / IC Opamp Instr 80KHZ Rro 8SOIC
$ 10.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD627BRZ-R7.

Factory Futures

Datasheet25 pages12 years ago
Datasheet24 pages18 years ago

Analog Devices

element14 APAC

Augswan

Inventory History

3 month trend:
-59.34%

CAD Models

Download Analog Devices AD627BRZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.044
$ 9.993
$ 9.993
Stock
147,809
250,294
250,294
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.05 V/µs
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
50 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
77 dB
77 dB
77 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
85 µA
85 µA
85 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD627BRZ-R7.

Related Parts

Analog DevicesAD627ARZ
IC OPAMP INSTR 80KHZ RRO 8SOIC / INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube
Analog DevicesAD627ARZ-R7
IC OPAMP INSTR 80KHZ RRO 8SOIC / INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R
Analog DevicesAD627BRZ
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesMAX4194ESA+
Micropower, Single-Supply, Rail-to-Rail, Precision Instrumentation Amplifiers
Analog DevicesMAX4194ESA+T
MAX4194 Series 7.5 V 250 kHz Rail-to-Rail Precision Instrumentation Amplifier
Texas InstrumentsLMP2231BMAE/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices AD627BRZ-R7 provided by its distributors.

INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R / IC OPAMP INSTR 80KHZ RRO 8SOIC
INSTRUMENTATION AMP, 80KHZ, 96DB, NSOIC; Available until stocks are exhausted
3nA 25uV 80kHz 96dB Single channel Rail-to-Rail Output SOIC-8 Instrumentation Amplifiers ROHS
Instrumentation Amplifier, 1 Func, 190uV Offset-Max, 0.08MHz Band Width, PDSO8
Op Amp 60μA 60mV/μs 25mA 1 2.2V ±18V 36V 25μV 2nA 80kHz SOIC-8 SMD 1.5mm H
Micropower, Single and Dual Supply R/R Instrumentation Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD627BRZR7