Analog Devices AD626BNZ

Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 0.1MHz Band Width, BIPolar, PDIP8
$ 20.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD626BNZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet12 pages23 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD626BNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.219
$ 15.544
$ 15.544
Stock
135,857
165,350
165,350
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
50 µV
1.9 mV
1.9 mV
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Voltage Gain
-
-
-
Bandwidth
100 kHz
100 kHz
100 kHz
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Bias Current
-
-
-
Slew Rate
0.22 V/µs
0.22 V/µs
0.22 V/µs
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
10 V
12 V
12 V
Case/Package
PDIP
PDIP
PDIP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD626ANZ
Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 0.1MHz Band Width, PDIP8
MicrochipMCP6021-I/P
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - PDIP-8
MicrochipMCP6023-I/P
Rail-to-Rail Input/Output, 10 MHz Op Amps | IC OPAMP GP 1 CIRCUIT 8DIP
Analog DevicesAD626BN
Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 0.1MHz Band Width, BIPolar, PDIP8
Texas InstrumentsLM10CLN/NOPB
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 8-PDIP 0 to 70
Analog DevicesAD629ANZ
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, PDIP8

Descriptions

Descriptions of Analog Devices AD626BNZ provided by its distributors.

Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 0.1MHz Band Width, BIPolar, PDIP8
ROHS3Compliant EAR99 AD627 Tube op amp buffer circuit 9.53mm 290muA 5V 74dB
1.5mA, 220mV/μs, 100kHz, 80dB, 12mA, 1-Ch, 10V, 50μV, 100kHz, PDIP-8, TH, 9.27mm × 7.24mm × 3.43mm
SP Amp DIFF AMP Single ±6V/10V 8-Pin PDIP N Tube
Low Cost, Single-Supply Differential Amplifier
ANALOG DEVICES AD626BNZ Differential Amplifier, Single-Supply, 1 Amplifiers, 2.5 mV, 100 kHz, -40 C, 85 C
OP-AMP, 100KHZ, -40 TO 85DEG C/PDIP-8;
INSTRUMENTATION AMPLIFIER, 2500U

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated