Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD625CD

Programmable Gain Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 16CDIP
$ 50.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD625CD.

Analog Devices

Datasheet11 pages15 years ago

HQonline

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD625CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.44
$ 64.215
$ 64.215
Stock
133,850
116,704
116,704
Authorized Distributors
1
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
25 MHz
25 MHz
25 MHz
Input Offset Voltage (Vos)
10 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
90 dB
90 dB
Min Supply Voltage
-
12 V
12 V
Max Supply Voltage
-
36 V
36 V
Operating Supply Current
3.5 mA
5 mA
5 mA

Related Parts

Analog DevicesAD625AD
Programmable Gain Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 16CDIP
Analog DevicesAD624BD
Amplifier; Precision Instrumentation; +/-18V; 3.5mA; 25MHz; +/-25nA; 16 Lead CERDIP
Analog DevicesAD624CD
Precision Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 16CDIP

Descriptions

Descriptions of Analog Devices AD625CD provided by its distributors.

Programmable Gain Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 16CDIP
Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.65MHz Band Width, BIPolar, CDIP16
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 20.32mm 10nA -15V 650kHz
3.5mA 5V/μs 25MHz 1 10μV 10nA 650KHz CDIP-16 Through hole mounting 20.32mm*7.62mm*3.553mm
SP Amp INSTR Amp Single ±18V 16-Pin CDIP Tube
AMP INSTRUMENTATION, DIP16, 625; No. of Amplifiers:1; Gain, Bandwidth -3dB:650kHz; Max Gain:10000; Output Type:Single Ended; Voltage, Supply Min:6V; Voltage, Supply Max:18V; Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Instrumentation; Bandwidth:25MHz; Base Number:625; IC Generic Number:625; Input Offset Drift, Max:1.25µV/°C; Logic Function Number:625; Max Programmable Gain:1000; Min Programmable Gain:1; Operational Amplifier Features:Instrumentation; Slew Rate:5; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:Through Hole; Voltage, Input Offset Max:25mV; Voltage, Supply +Nom:15V
The AD625 is a precision instrumentation amplifier specifically designed to fulfill two major areas of application: 1) Circuits requiring nonstandard gains (i.e., gains not easily achievable with devices such as the AD524 and AD624). 2) Circuits requiring a low cost, precision software programmable gain amplifier. For low noise, high CMRR, and low drift the AD625JN is the most cost effective instrumentation amplifier solution available. An additional three resistors allow the user to set any gain from 1 to 10,000. The error contribution of the AD625JN is less than 0.05% gain error and under 5 ppm/°C gain TC; performance limitations are primarily determined by the external resistors. Common-mode rejection is independent of the feedback resistor matching. A software programmable gain amplifier (SPGA) can be configured with the addition of a CMOS multiplexer (or other switch network), and a suitable resistor network. Because the ON resistance of the switches is removed from the signal path, an AD625 based SPGA will deliver 12-bit precision, and can be programmed for any set of gains between 1 and 10,000, with completely user selected gain steps. For the highest precision the AD625C offers an input offset voltage drift of less than 0.25 µV/°C, output offset drift below 15 µV/°C, and a maximum nonlinearity of 0.001% at G = 1. All grades exhibit excellent ac performance; a 25 MHz gain bandwidth product, 5 V/µs slew rate and 15 µs settling time. The AD625 is available in three accuracy grades (A, B, C) for industrial (-40°C to +85°C) temperature range, two grades (J, K) for commercial (0°C to +70°C) temperature range, and one (S) grade rated over the extended (-55°C to +125°C) temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD625CD.